
DF15(0.8)-40DS-0.65V(56) | |
|---|---|
DigiKey Part Number | 26-DF15(0.8)-40DS-0.65V(56)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF15(0.8)-40DS-0.65V(56) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm, 5mm, 7mm |
Number of Positions 40 | Height Above Board 0.118" (3.00mm) |
Pitch 0.026" (0.65mm) | Base Product Number |

