
DF15(0.8)-20DS-0.65V(50) | |
|---|---|
DigiKey Part Number | H1700-ND |
Manufacturer | |
Manufacturer Product Number | DF15(0.8)-20DS-0.65V(50) |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4mm, 5mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.118" (3.00mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.026" (0.65mm) |

