DF13-3P-1.25DS(20) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 2 559
Unit Price: € 0,40000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14 470
Unit Price: € 0,56000
Datasheet
Connector Header Through Hole, Right Angle 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-3P-1.25DS(20)

DigiKey Part Number
H2260-ND
Manufacturer
Manufacturer Product Number
DF13-3P-1.25DS(20)
Description
CONN HEADER R/A 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-3P-1.25DS(20) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Post
0.091" (2.30mm)
Series
Insulation Height
0.142" (3.60mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF13-3P-1.25DS(25)Hirose Electric Co Ltd2 55926-DF13-3P-1.25DS(25)-ND€ 0,40000Similar
1734829-3TE Connectivity AMP Connectors14 470A99901-ND€ 0,56000Similar
Obsolete
This product is no longer manufactured. View Substitutes