
DF12NC(5.0)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(5.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(5.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(5.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-60DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,62442 | € 1 624,42 |
| 2 000 | € 1,54695 | € 3 093,90 |
| 3 000 | € 1,50336 | € 4 510,08 |
| 5 000 | € 1,45021 | € 7 251,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,83700 | € 18,37 |
| 25 | € 1,72120 | € 43,03 |
| 50 | € 1,63900 | € 81,95 |
| 100 | € 1,56070 | € 156,07 |
| 250 | € 1,46296 | € 365,74 |
| 500 | € 1,39314 | € 696,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| 10 | € 2,06200 | € 20,62 |
| 25 | € 1,95320 | € 48,83 |
| 50 | € 1,90780 | € 95,39 |
| 100 | € 1,81710 | € 181,71 |
| 250 | € 1,58992 | € 397,48 |
| 500 | € 1,54450 | € 772,25 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |

