
DF12NC(3.5)-50DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.5)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.5)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.5)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.5)-50DP-0.5V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.5)-50DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.110" (2.80mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,54900 | € 15,49 |
| 25 | € 1,45120 | € 36,28 |
| 50 | € 1,38200 | € 69,10 |
| 100 | € 1,31600 | € 131,60 |
| 250 | € 1,23352 | € 308,38 |
| 500 | € 1,17460 | € 587,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,40070 | € 1 400,70 |
| 2 000 | € 1,33389 | € 2 667,78 |
| 3 000 | € 1,29630 | € 3 888,90 |
| 5 000 | € 1,25047 | € 6 252,35 |
| 7 000 | € 1,22116 | € 8 548,12 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

