


DF11-12DS-2R26(05) | |
|---|---|
DigiKey Part Number | H125187-ND |
Manufacturer | |
Manufacturer Product Number | DF11-12DS-2R26(05) |
Description | CONN RCPT 12POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF11-12DS-2R26(05) Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |



