
BM22-4S-V(78) | |
|---|---|
DigiKey Part Number | BM22-4S-V(78)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM22-4S-V(78) |
Description | CONN RCPT 4POS GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM22-4S-V(78) Models |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.035" (0.90mm) |
Packaging Tape & Reel (TR) | Operating Temperature -35°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Mated Stacking Heights 0.9mm |
Style Board to FPC | Features Pick and Place |
Number of Positions | Current Rating (Amps) 0.3A Signal, 4A Power |
Number of Positions Loaded All | Voltage Rating 50V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,42414 | € 4 241,40 |
| Unit Price without VAT: | € 0,42414 |
|---|---|
| Unit Price with VAT: | € 0,51745 |

