



BM22-4S-V(53) | |
|---|---|
DigiKey Part Number | H122451TR-ND - Tape & Reel (TR) H122451CT-ND - Cut Tape (CT) H122451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM22-4S-V(53) |
Description | CONN RCPT 4POS GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM22-4S-V(53) Models |
Category | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.035" (0.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -35°C ~ 85°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Mated Stacking Heights 0.9mm |
Style Board to FPC | Features Pick and Place |
Number of Positions | Current Rating (Amps) 0.3A Signal, 4A Power |
Number of Positions Loaded All | Voltage Rating 50V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,77400 | € 7,74 |
| 25 | € 0,72560 | € 18,14 |
| 50 | € 0,69080 | € 34,54 |
| 100 | € 0,65770 | € 65,77 |
| 250 | € 0,61648 | € 154,12 |
| 500 | € 0,58702 | € 293,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61139 | € 611,39 |
| 2 000 | € 0,58221 | € 1 164,42 |
| 3 000 | € 0,56580 | € 1 697,40 |
| 5 000 | € 0,54578 | € 2 728,90 |
| 7 000 | € 0,53298 | € 3 730,86 |
| 10 000 | € 0,51975 | € 5 197,50 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |


