Image for BM14EC(1.3)-44DS-0.4V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14EC(1.3)-44DS-0.4V(51)

DigiKey Part Number
BM14EC(1.3)-44DS-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14EC(1.3)-44DS-0.4V(51)
Description
CONN RCPT 44POS SMD GOLD
Customer Reference
Detailed Description
44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14EC(1.3)-44DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Last Time Buy
Mated Stacking Heights
1.3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.051" (1.30mm)
Number of Positions
44
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,68884€ 3 444,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,68884
Unit Price with VAT:€ 0,84038