
BM14C(0.8)-44DS-0.4V(51) | |
|---|---|
DigiKey Part Number | BM14C(0.8)-44DS-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM14C(0.8)-44DS-0.4V(51) |
Description | CONN RCPT 44POS SMD GOLD |
Customer Reference | |
Detailed Description | 44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14C(0.8)-44DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 44 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,63989 | € 5 119,12 |
| Unit Price without VAT: | € 0,63989 |
|---|---|
| Unit Price with VAT: | € 0,78067 |


