
BM14B(0.8)-12DP-0.4V(51) | |
|---|---|
DigiKey Part Number | BM14B(0.8)-12DP-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-12DP-0.4V(51) |
Description | CONN HDR 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BM14B(0.8)-12DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 1.97µin (0.050µm) |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 12 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,46176 | € 3 694,08 |
| Unit Price without VAT: | € 0,46176 |
|---|---|
| Unit Price with VAT: | € 0,56335 |

