
A3C-32P-2DSA(30) | |
|---|---|
DigiKey Part Number | A3C-32P-2DSA(30)-ND |
Manufacturer | |
Manufacturer Product Number | A3C-32P-2DSA(30) |
Description | CONN HEADER VERT 32POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.079" (2.00mm) |
EDA/CAD Models | A3C-32P-2DSA(30) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Bag | Overall Contact Length 0.276" (7.00mm) |
Part Status Active | Insulation Height 0.035" (0.90mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,66040 | € 266,04 |
| Unit Price without VAT: | € 2,66040 |
|---|---|
| Unit Price with VAT: | € 3,24569 |

