A3C-10DA-2DSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 174
Unit Price: € 2,23000
Datasheet

Similar


Samtec Inc.
In Stock: 94
Unit Price: € 3,14000
Datasheet
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3C-10DA-2DSA

DigiKey Part Number
H1852-ND
Manufacturer
Manufacturer Product Number
A3C-10DA-2DSA
Description
CONN RCPT 10POS 0.079 GOLD PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
A3C-10DA-2DSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.165" (4.20mm)
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
5.1mm, 6mm
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
200VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3C-10DA-2DSA(71)Hirose Electric Co Ltd174H10894-ND€ 2,23000Direct
SMM-105-01-S-DSamtec Inc.94SAM9955-ND€ 3,14000Similar
Obsolete
This product is no longer manufactured. View Substitutes