
A3B-12PA-2DS(51) | |
|---|---|
DigiKey Part Number | A3B-12PA-2DS(51)-ND |
Manufacturer | |
Manufacturer Product Number | A3B-12PA-2DS(51) |
Description | CONN HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3B-12PA-2DS(51) Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tray | Contact Length - Post 0.102" (2.60mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,46800 | € 4,68 |
| 100 | € 0,39760 | € 39,76 |
| 500 | € 0,35482 | € 177,41 |
| 1 000 | € 0,33786 | € 337,86 |
| 5 000 | € 0,30159 | € 1 507,95 |
| 10 000 | € 0,28720 | € 2 872,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

