A3-20PA-2SV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 2 036
Unit Price: € 2,29000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,75379
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,35966
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,17931
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,49966
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,77103
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 3,02862
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 1,34276
Datasheet
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3-20PA-2SV

DigiKey Part Number
H1788-ND
Manufacturer
Manufacturer Product Number
A3-20PA-2SV
Description
CONN HEADER SMD 20POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3-20PA-2SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.138" (3.50mm)
Packaging
Tube
Insulation Height
0.071" (1.80mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Brown
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
200V
Shrouding
Unshrouded
Mated Stacking Heights
6mm, 8.8mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3-20PA-2SV(71)Hirose Electric Co Ltd2 036H10941-ND€ 2,29000Direct
TMM-110-05-G-D-SMSamtec Inc.0TMM-110-05-G-D-SM-ND€ 2,75379Similar
TMM-110-05-G-D-SM-ASamtec Inc.0TMM-110-05-G-D-SM-A-ND€ 2,35966Similar
TMM-110-05-L-D-SMSamtec Inc.0TMM-110-05-L-D-SM-ND€ 2,17931Similar
TMM-110-05-L-D-SM-ASamtec Inc.0TMM-110-05-L-D-SM-A-ND€ 2,49966Similar
Obsolete
This product is no longer manufactured. View Substitutes