
A2-15PA-2.54DS(71) | |
|---|---|
DigiKey Part Number | H123028-ND |
Manufacturer | |
Manufacturer Product Number | A2-15PA-2.54DS(71) |
Description | CONN HEADER R/A 15POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-15PA-2.54DS(71) Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,26000 | € 2,26 |
| 10 | € 1,92300 | € 19,23 |
| 25 | € 1,80280 | € 45,07 |
| 50 | € 1,71680 | € 85,84 |
| 100 | € 1,63480 | € 163,48 |
| 250 | € 1,53236 | € 383,09 |
| 500 | € 1,45922 | € 729,61 |
| 1 000 | € 1,38958 | € 1 389,58 |
| 2 500 | € 1,30264 | € 3 256,60 |
| Unit Price without VAT: | € 2,26000 |
|---|---|
| Unit Price with VAT: | € 2,75720 |

