
3560-24SR(61) | |
|---|---|
DigiKey Part Number | 3560-24SR(61)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3560-24SR(61) |
Description | CONN MULTI-PURP RCPT 24P R/A SMD |
Customer Reference | |
Detailed Description | 24 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Multi-Purpose |

