
M4854 | |
|---|---|
DigiKey Part Number | 3720-M4854-ND |
Manufacturer | |
Manufacturer Product Number | M4854 |
Description | CABLE GRIP 22.23-32MM POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer Heyco Products Corporation | Panel Hole Size 1.500" (38.1mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Includes Strain Relief |
Type Cable Grip | Color Black |
Outside Cable Diameter (Min) 0.875" (22.23mm) | Operating Temperature -18°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,14000 | € 6,14 |
| 10 | € 5,21200 | € 52,12 |
| 25 | € 4,88560 | € 122,14 |
| 50 | € 4,65240 | € 232,62 |
| 100 | € 4,43020 | € 443,02 |
| 250 | € 4,15284 | € 1 038,21 |
| 500 | € 3,95474 | € 1 977,37 |
| 1 000 | € 3,76615 | € 3 766,15 |
| Unit Price without VAT: | € 6,14000 |
|---|---|
| Unit Price with VAT: | € 7,49080 |

