Cable Grip Polyamide (PA66), Nylon 6/6 PG21 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3454

DigiKey Part Number
3720-M3454-ND
Manufacturer
Manufacturer Product Number
M3454
Description
CABLE GRIP 6.35-12.45MM PG21
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG21 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
Heyco Products Corporation
Thread Length
0.520" (13.21mm)
Series
Panel Hole Size
1.120" (28.4mm)
Packaging
Box
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Includes
Locknut
Type
Cable Grip
Color
Black
Outside Cable Diameter (Min)
0.250" (6.35mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.490" (12.45mm)
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 2,37000€ 2,37
10€ 2,01500€ 20,15
25€ 1,88880€ 47,22
50€ 1,79860€ 89,93
100€ 1,71250€ 171,25
250€ 1,60532€ 401,33
500€ 1,52868€ 764,34
1 000€ 1,45574€ 1 455,74
2 500€ 1,36467€ 3 411,68
Manufacturers Standard Package
Unit Price without VAT:€ 2,37000
Unit Price with VAT:€ 2,89140