
M3281 | |
|---|---|
DigiKey Part Number | 3720-M3281-ND |
Manufacturer | |
Manufacturer Product Number | M3281 |
Description | CABLE GRIP 36.83-43.94MM PG48 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG48 Black |
Datasheet | Datasheet |
Category | Thread Size PG48 |
Manufacturer Heyco Products Corporation | Thread Length 0.500" (12.70mm) |
Series | Panel Hole Size 2.340" (59.4mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Includes Locknut |
Type Cable Grip | Color Black |
Outside Cable Diameter (Min) 1.450" (36.83mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 1.730" (43.94mm) | Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,17000 | € 18,17 |
| 5 | € 15,81400 | € 79,07 |
| 10 | € 14,97400 | € 149,74 |
| 25 | € 13,99800 | € 349,95 |
| 50 | € 13,34960 | € 667,48 |
| 100 | € 12,76840 | € 1 276,84 |
| 250 | € 12,09148 | € 3 022,87 |
| 500 | € 11,64040 | € 5 820,20 |
| Unit Price without VAT: | € 18,17000 |
|---|---|
| Unit Price with VAT: | € 22,16740 |

