
F8414 | |
|---|---|
DigiKey Part Number | 3720-F8414-ND |
Manufacturer | |
Manufacturer Product Number | F8414 |
Description | HPAS 34MM 50M COIL BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.110" (28.19mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Heyco Products Corporation | Color Black |
Packaging Box | Length 164' (50.00m) |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Oil Resistant |
Diameter - Inside 1.110" (28.19mm) | Environment Protection UV Resistant |
Diameter - Outside 1.360" (34.54mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 301,71000 | € 301,71 |
| 10 | € 256,50200 | € 2 565,02 |
| 25 | € 240,46920 | € 6 011,73 |
| Unit Price without VAT: | € 301,71000 |
|---|---|
| Unit Price with VAT: | € 368,08620 |

