
8993 | |
|---|---|
DigiKey Part Number | 3720-8993-ND |
Manufacturer | |
Manufacturer Product Number | 8993 |
Description | EXPANDABLE BRAIDED SLEEVING 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black |
Datasheet | Datasheet |
Category | Material Polyester (PES) |
Manufacturer Heyco Products Corporation | Color Black |
Packaging Box | Length 500' (152.40m) |
Part Status Active | Operating Temperature -75°C ~ 125°C |
Type Sleeve | Abrasion Protection Cut Resistant |
Type Attributes Expandable | Environment Protection Environment Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL VW-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 251,86000 | € 251,86 |
| 10 | € 214,11400 | € 2 141,14 |
| 25 | € 200,72960 | € 5 018,24 |
| Unit Price without VAT: | € 251,86000 |
|---|---|
| Unit Price with VAT: | € 307,26920 |

