


4250 | |
|---|---|
DigiKey Part Number | 3720-4250-ND |
Manufacturer | |
Manufacturer Product Number | 4250 |
Description | BUSHING POLYCARBONATE BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bushing Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Heyco Products Corporation | Panel Thickness 0.125" (3.18mm) |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,54500 | € 15,45 |
| 25 | € 1,44800 | € 36,20 |
| 50 | € 1,37880 | € 68,94 |
| 100 | € 1,31290 | € 131,29 |
| 250 | € 1,23064 | € 307,66 |
| 500 | € 1,17192 | € 585,96 |
| 1 000 | € 1,11598 | € 1 115,98 |
| 2 500 | € 1,04614 | € 2 615,35 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

