
3837FN | |
|---|---|
DigiKey Part Number | 3720-3837FN-ND |
Manufacturer | |
Manufacturer Product Number | 3837FN |
Description | HOLE PLUG 1.375" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.375" (34.93mm) Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Heyco Products Corporation | Color Black |
Series | Hole Diameter 1.375" (34.93mm) |
Packaging Box | Flange Diameter 1.800" (45.72mm) |
Part Status Active | Panel Thickness 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 5 | € 1,30800 | € 6,54 |
| 10 | € 1,22200 | € 12,22 |
| 25 | € 1,12360 | € 28,09 |
| 50 | € 1,05820 | € 52,91 |
| 100 | € 1,00000 | € 100,00 |
| 250 | € 0,93224 | € 233,06 |
| 500 | € 0,88722 | € 443,61 |
| 1 000 | € 0,84688 | € 846,88 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |

