
15760 | |
|---|---|
DigiKey Part Number | 3720-15760-ND |
Manufacturer | |
Manufacturer Product Number | 15760 |
Description | CCSC H 7/8 SS304 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.880" (22.35mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Heyco Products Corporation | Material Stainless Steel (SS) |
Packaging Bulk | Color Silver |
Part Status Active | Width 0.750" (19.05mm) |
Type Clamp, P-Type | Panel Hole Size 0.406" (10.31mm) |
Type Attributes Closed with Screws | Screw Size #11 |
Opening Size 0.880" (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,20000 | € 2,20 |
| 10 | € 1,87000 | € 18,70 |
| 25 | € 1,75200 | € 43,80 |
| 50 | € 1,66860 | € 83,43 |
| 100 | € 1,58880 | € 158,88 |
| 300 | € 1,47020 | € 441,06 |
| 500 | € 1,41816 | € 709,08 |
| 1 000 | € 1,35048 | € 1 350,48 |
| 2 500 | € 1,26599 | € 3 164,97 |
| Unit Price without VAT: | € 2,20000 |
|---|---|
| Unit Price with VAT: | € 2,68400 |

