
15486F | |
|---|---|
DigiKey Part Number | 3720-15486F-ND |
Manufacturer | |
Manufacturer Product Number | 15486F |
Description | SBCQTM-5 437 V0 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Winged 0.290" ~ 0.440" (7.37mm ~ 11.18mm) |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Box | Length 0.310" (7.87mm) |
Part Status Active | Width 0.850" (21.59mm) |
Type Clip, C-Type | Height 1.030" (26.16mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-0 |
Opening Size 0.290" ~ 0.440" (7.37mm ~ 11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36792 | € 367,92 |
| Unit Price without VAT: | € 0,36792 |
|---|---|
| Unit Price with VAT: | € 0,44886 |

