Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13342B

DigiKey Part Number
3720-13342B-ND
Manufacturer
Manufacturer Product Number
13342B
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Heyco Products Corporation
Length - Actual
0.656' (200.00mm, 7.87")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA12), Nylon 12
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
8"
Base Product Number
Bundle Diameter
1.97" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 000€ 0,29302€ 293,02
Manufacturers Standard Package
Unit Price without VAT:€ 0,29302
Unit Price with VAT:€ 0,35748