
1311 | |
|---|---|
DigiKey Part Number | 3720-1311-ND |
Manufacturer | |
Manufacturer Product Number | 1311 |
Description | HOLE PLUG 0.875" POLYCARBON CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Polycarbonate Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Heyco Products Corporation | Material Polycarbonate |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 0.950" (24.13mm) |
Part Status Active | Panel Thickness 0.450" (11.43mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24600 | € 2,46 |
| 25 | € 0,23000 | € 5,75 |
| 50 | € 0,21900 | € 10,95 |
| 100 | € 0,20840 | € 20,84 |
| 250 | € 0,19536 | € 48,84 |
| 500 | € 0,18600 | € 93,00 |
| 1 000 | € 0,17712 | € 177,12 |
| 2 500 | € 0,16602 | € 415,05 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

