
903549 | |
|---|---|
DigiKey Part Number | 4862-903549-ND |
Manufacturer | |
Manufacturer Product Number | 903549 |
Description | CABLE GLAND 29-35MM M63 POLYAMID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.378" (35.00mm) |
Manufacturer Helukabel USA | Thread Size M63x1.5 |
Series | Thread Length 0.709" (18.01mm) |
Packaging Box | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.142" (29.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 9,05700 | € 90,57 |
| Unit Price without VAT: | € 9,05700 |
|---|---|
| Unit Price with VAT: | € 11,04954 |

