
TBP1 | |
|---|---|
DigiKey Part Number | 1436-1929-ND |
Manufacturer | |
Manufacturer Product Number | TBP1 |
Description | PANEL 19X1.750" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 1.750" W (482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.750" W (482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


