
TAG9L-105 | |
|---|---|
DigiKey Part Number | 1436-1680-ND |
Manufacturer | |
Manufacturer Product Number | TAG9L-105 |
Description | LABEL SELF LAMINATNG 1X2.25" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 141,78000 | € 141,78 |
| 10 | € 135,13500 | € 1 351,35 |
| Unit Price without VAT: | € 141,78000 |
|---|---|
| Unit Price with VAT: | € 172,97160 |

