Similar

TAG73T1-822 | |
|---|---|
DigiKey Part Number | 1436-2077-ND |
Manufacturer | |
Manufacturer Product Number | TAG73T1-822 |
Description | WHITE POLYESTER 2" X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 3000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 148,08000 | € 148,08 |
| 10 | € 131,37800 | € 1 313,78 |
| 25 | € 125,26800 | € 3 131,70 |
| 50 | € 122,15740 | € 6 107,87 |
| Unit Price without VAT: | € 148,08000 |
|---|---|
| Unit Price with VAT: | € 180,65760 |


