


TAG22J-994 | |
|---|---|
DigiKey Part Number | TAG22J-994-ND |
Manufacturer | |
Manufacturer Product Number | TAG22J-994 |
Description | LABEL SELF LAMINATNG 1X1.43" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.43" (25.4mm x 36.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.43" (25.4mm x 36.5mm) | |
Color | White | |
Material | Polyethylene Terephthalate (PET) | |
For Use With/Related Products | Tagprint Pro Software, Ink Jet Printer | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 228,99000 | € 228,99 |
| 10 | € 203,16100 | € 2 031,61 |
| 25 | € 196,51440 | € 4 912,86 |
| Unit Price without VAT: | € 228,99000 |
|---|---|
| Unit Price with VAT: | € 279,36780 |

