Parametric Equivalent

T50SL7.NN6P | |
|---|---|
DigiKey Part Number | T50SL7.NN6P-ND |
Manufacturer | |
Manufacturer Product Number | T50SL7.NN6P |
Description | CBL TIE LOCKING NAT 50LB 6.50" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.34" (34.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.34" (34.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.541' (165.00mm, 6.50") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 000 | € 0,36341 | € 34 887,36 |
| Unit Price without VAT: | € 0,36341 |
|---|---|
| Unit Price with VAT: | € 0,44336 |


