
T50R2C2 | |
|---|---|
DigiKey Part Number | 1436-1765-ND |
Manufacturer | |
Manufacturer Product Number | T50R2C2 |
Description | CBL TIE LOCKING RED 50LB 7.95" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,26960 | € 26,96 |
| 200 | € 0,25675 | € 51,35 |
| 300 | € 0,24950 | € 74,85 |
| 500 | € 0,24064 | € 120,32 |
| 700 | € 0,23500 | € 164,50 |
| 1 000 | € 0,22915 | € 229,15 |
| 2 500 | € 0,21480 | € 537,00 |
| Unit Price without VAT: | € 0,26960 |
|---|---|
| Unit Price with VAT: | € 0,32891 |


