Standard, Locking Red 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50L2C2

DigiKey Part Number
T50L2C2-ND
Manufacturer
Manufacturer Product Number
T50L2C2
Description
CBL TIE LOCKING RED 50LB 1.280'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
4.33" (110.00mm)
Width
0.185" (4.70mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,59950€ 59,95
200€ 0,57085€ 114,17
300€ 0,55470€ 166,41
500€ 0,53506€ 267,53
700€ 0,52250€ 365,75
1 000€ 0,50950€ 509,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,59950
Unit Price with VAT:€ 0,73139