Standard, Locking Natural 12.01" (305.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T250XL9X2

DigiKey Part Number
T250XL9X2-ND
Manufacturer
Manufacturer Product Number
T250XL9X2
Description
CBL TIE LOCKING NAT 250LB 3.38'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 12.01" (305.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
40.5"
Bundle Diameter
12.01" (305.00mm)
Width
0.492" (12.50mm)
Length - Actual
3.38' (1.03m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 2,75840€ 68,96
50€ 2,62660€ 131,33
75€ 2,55253€ 191,44
125€ 2,46208€ 307,76
175€ 2,40434€ 420,76
250€ 2,34456€ 586,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,75840
Unit Price with VAT:€ 3,36525