
T150M0HSX2 | |
|---|---|
DigiKey Part Number | T150M0HSX2-ND |
Manufacturer | |
Manufacturer Product Number | T150M0HSX2 |
Description | CBL TIE LOCKING BLK 175LB 1.739' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.91" (150.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.75" | |
Bundle Diameter | 5.91" (150.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.739' (530.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Halogen Free, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 0,53320 | € 13,33 |
| 50 | € 0,50780 | € 25,39 |
| 75 | € 0,49347 | € 37,01 |
| 125 | € 0,47592 | € 59,49 |
| 175 | € 0,46474 | € 81,33 |
| 250 | € 0,45316 | € 113,29 |
| 625 | € 0,42478 | € 265,49 |
| 1 250 | € 0,40449 | € 505,61 |
| 2 500 | € 0,38518 | € 962,95 |
| Unit Price without VAT: | € 0,53320 |
|---|---|
| Unit Price with VAT: | € 0,65050 |

