Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120MR0K2

DigiKey Part Number
1436-1580-ND
Manufacturer
Manufacturer Product Number
T120MR0K2
Description
CBL TIE LOCKING BLK 120LB 1.299'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.299' (396.00mm)
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€ 1,25740€ 62,87
100€ 1,19720€ 119,72
150€ 1,16340€ 174,51
250€ 1,12220€ 280,55
350€ 1,09586€ 383,55
500€ 1,06862€ 534,31
1 250€ 1,00173€ 1 252,16
2 500€ 0,95394€ 2 384,85
5 000€ 0,90845€ 4 542,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,25740
Unit Price with VAT:€ 1,53403