Cable Clamp, Hose White 0.269" ~ 0.291" (6.83mm ~ 7.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP1.2510C2

DigiKey Part Number
1436-1324-ND
Manufacturer
Manufacturer Product Number
SNP1.2510C2
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.269" ~ 0.291" (6.83mm ~ 7.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.269" ~ 0.291" (6.83mm ~ 7.39mm)
Mounting Type
-
Material
Polyacetal (POM)
Color
White
Length
0.404" ~ 0.486" (10.26mm ~ 12.34mm)
Width
0.149" (3.78mm)
Height
-
Panel Hole Size
-
Material Thickness
0.042" (1.07mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 300
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 0,38370€ 38,37
200€ 0,36530€ 73,06
300€ 0,35497€ 106,49
500€ 0,34238€ 171,19
700€ 0,33434€ 234,04
1 000€ 0,32602€ 326,02
2 500€ 0,30560€ 764,00
5 000€ 0,29102€ 1 455,10
10 000€ 0,27824€ 2 782,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,38370
Unit Price with VAT:€ 0,46811