Direct

RTT750HR.NX1P | |
|---|---|
DigiKey Part Number | 1436-1571-ND |
Manufacturer | |
Manufacturer Product Number | RTT750HR.NX1P |
Description | LASHING RELEAS YLW 200LB 2.461' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Yellow 8.27" (210.00mm) 0.512" (13.00mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 29.5" | |
Bundle Diameter | 8.27" (210.00mm) | |
Width | 0.512" (13.00mm) | |
Length - Actual | 2.461' (750.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 2,25640 | € 56,41 |
| Unit Price without VAT: | € 2,25640 |
|---|---|
| Unit Price with VAT: | € 2,75281 |


