
MB5A0C2 | |
|---|---|
DigiKey Part Number | 1436-1386-ND |
Manufacturer | |
Manufacturer Product Number | MB5A0C2 |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8, Adhesive | |
Size / Dimension | 1.49" L x 1.49" W x 0.27" H (37.7mm x 37.7mm x 6.9mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,48840 | € 148,84 |
| 200 | € 1,41730 | € 283,46 |
| 300 | € 1,37733 | € 413,20 |
| 500 | € 1,32856 | € 664,28 |
| 700 | € 1,29740 | € 908,18 |
| 1 000 | € 1,26517 | € 1 265,17 |
| 2 500 | € 1,18602 | € 2 965,05 |
| 5 000 | € 1,12947 | € 5 647,35 |
| Unit Price without VAT: | € 1,48840 |
|---|---|
| Unit Price with VAT: | € 1,81585 |





