
MB29M4 | |
|---|---|
DigiKey Part Number | 1436-1137-ND |
Manufacturer | |
Manufacturer Product Number | MB29M4 |
Description | CABLE TIE HLDR SNGL SCREW #8 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 0.81" L x 0.49" W x 0.13" H (20.6mm x 12.4mm x 3.3mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Screw, #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33662 | € 336,62 |
| 2 000 | € 0,32055 | € 641,10 |
| 3 000 | € 0,31151 | € 934,53 |
| 5 000 | € 0,30048 | € 1 502,40 |
| 7 000 | € 0,29344 | € 2 054,08 |
| 10 000 | € 0,28615 | € 2 861,50 |
| Unit Price without VAT: | € 0,33662 |
|---|---|
| Unit Price with VAT: | € 0,41068 |




