Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTLP75X1800

DigiKey Part Number
GTLP75X1800-ND
Manufacturer
Manufacturer Product Number
GTLP75X1800
Description
RECLSBLE FSTNR RECT 0.750" X 15'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hook and Loop - Tie
Shape
Rectangular
Length
15.00' (4.57m)
Width
0.750" (19.05mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.