Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHB

DigiKey Part Number
FHB-ND
Manufacturer
Manufacturer Product Number
FHB
Description
GROMMET EDGE SLOT PA6 NATURAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.051" ~ 0.094" (1.30mm ~ 2.39mm)
Panel Cutout Dimensions
Edging - 82' L (25.00m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 141,54000€ 141,54
10€ 120,32500€ 1 203,25
25€ 112,80000€ 2 820,00
50€ 107,95960€ 5 397,98
Manufacturers Standard Package
Unit Price without VAT:€ 141,54000
Unit Price with VAT:€ 172,67880