FC140 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 0
Unit Price: € 0,26170
Datasheet
Cable Clip, U-Type Black Fastener 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC140

DigiKey Part Number
FC140-ND
Manufacturer
Manufacturer Product Number
FC140
Description
CBL CLIP U-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clip, U-Type Black Fastener 0.551" (14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, U-Type
Type Attributes
Half
Opening Size
0.551" (14.00mm)
Mounting Type
Fastener
Material
Polyethylene (PE)
Color
Black
Length
0.925" (23.50mm)
Width
0.374" (9.50mm)
Height
0.386" (9.80mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes