
CTT60R0HIRM4 | |
|---|---|
DigiKey Part Number | 1436-1156-ND |
Manufacturer | |
Manufacturer Product Number | CTT60R0HIRM4 |
Description | TIE CONTOUR-HEAD BLK 60LBS 8.07" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Black 1.77" (45.00mm) 0.185" (4.70mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 60 lbs (27.22 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified |
Wire/Cable Tie Type Contour Head Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42103 | € 421,03 |
| 2 000 | € 0,40093 | € 801,86 |
| 3 000 | € 0,38962 | € 1 168,86 |
| 5 000 | € 0,37583 | € 1 879,15 |
| 7 000 | € 0,36702 | € 2 569,14 |
| 10 000 | € 0,35790 | € 3 579,00 |
| Unit Price without VAT: | € 0,42103 |
|---|---|
| Unit Price with VAT: | € 0,51366 |

