
CTAM10M4 | |
|---|---|
DigiKey Part Number | 1436-1116-ND |
Manufacturer | |
Manufacturer Product Number | CTAM10M4 |
Description | CABLE TIE HLDR SNGL SCREW #8 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Screw, #8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTAM10C2 | HellermannTyton | 5 708 | 1436-1321-ND | € 0,35830 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,18960 | € 2 844,00 |
| Unit Price without VAT: | € 0,18960 |
|---|---|
| Unit Price with VAT: | € 0,23131 |





