
2N0C | |
|---|---|
DigiKey Part Number | 1436-1375-ND |
Manufacturer | |
Manufacturer Product Number | 2N0C |
Description | SPIRAL WRAP 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Acid Resistant, Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 97,78000 | € 97,78 |
| 2 | € 89,93500 | € 179,87 |
| 3 | € 85,63667 | € 256,91 |
| 5 | € 80,51400 | € 402,57 |
| 7 | € 77,30857 | € 541,16 |
| 10 | € 74,05200 | € 740,52 |
| 25 | € 70,20520 | € 1 755,13 |
| Unit Price without VAT: | € 97,78000 |
|---|---|
| Unit Price with VAT: | € 119,29160 |



