Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.5N0C

DigiKey Part Number
1436-1399-ND
Manufacturer
Manufacturer Product Number
2.5N0C
Description
SPIRAL WRAP 3/8" X 100' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.035" (0.89mm)
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Type
Spiral Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Harness
Environment Protection
UV Resistant
Diameter - Inside, Expanded
3.000" (76.20mm)
Features
Acid Resistant, Chemical Resistant, Self Extinguishing
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material Flammability Rating
UL94 V-2
Material
Polyamide (PA6), Nylon 6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 191,50000€ 191,50
2€ 176,12500€ 352,25
3€ 167,71333€ 503,14
5€ 157,68400€ 788,42
7€ 151,40857€ 1 059,86
10€ 145,02900€ 1 450,29
Manufacturers Standard Package
Unit Price without VAT:€ 191,50000
Unit Price with VAT:€ 233,63000